Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.370 |
5+ | €26.650 |
10+ | €25.930 |
Product Information
Product Overview
The PTN78060AAZ is a 15W surface-mount non-isolated adjustable positive-to-negative Voltage Regulator Module with wide negative output. The PTN78060A is a series of high-efficiency, buck-boost, integrated switching regulators (ISR), that represent the third generation in the evolution of the (PT)78NR100 series of products. In all cases, the PTN78060A has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range of 9 to 29V, the PTN78060A provides high-efficiency, positive-to-negative voltage conversion for loads of up to 3A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The adjust range is -15 to -3V. The PTN78060A is suited to a wide variety of general-purpose industrial applications that operate off 12, 24 or tightly regulated 28VDC power.
- Wide-input voltage
- Wide-output voltage adjust
- High efficiency (up to 88%)
- Under-voltage lockout
- Output current limit
- Over-temperature shutdown
Applications
Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics
Technical Specifications
ITE
15W
-3V
Adjustable
28.7V
25.27mm
-
Surface Mount DIP
-15V
3A
9V
9mm
15.75mm
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate