Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.050 |
5+ | €23.150 |
10+ | €22.770 |
50+ | €22.280 |
100+ | €21.790 |
Price for:Each
Minimum: 1
Multiple: 1
€24.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN78060WAH
Order Code3125168
Power Supply ApplicationsGeneral Purpose, Industrial Controls, HVAC Systems
DC / DC Converter TypeDIP
Output Power Max37.8W
Output Voltage Min2.5V
Output Voltage Max12.6V
Output Current Max3A
DC / DC Converter Output Type-
Input Voltage DC Min7V
Input Voltage DC Max36V
Height9mm
Depth25.27mm
Width15.75mm
Product Range-
Product Overview
The PTN78060WAH is a 37.8W Non-isolated Adjustable Switching Regulator with wide output voltage and wide input voltage range. The converter provides high efficiency and step-down voltage conversion as well the output voltage can be set to any value over a wide adjustment range using a single external resistor. It is well suited to a wide variety of general-purpose applications.
- High efficiency up to 96%
- On/off inhibit
- Under-voltage lockout (UVLO)
- Output current limit
- Over-temperature protection
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
General Purpose, Industrial Controls, HVAC Systems
Output Power Max
37.8W
Output Voltage Max
12.6V
DC / DC Converter Output Type
-
Input Voltage DC Max
36V
Depth
25.27mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
2.5V
Output Current Max
3A
Input Voltage DC Min
7V
Height
9mm
Width
15.75mm
SVHC
No SVHC (27-Jun-2018)
Alternatives for PTN78060WAH
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability