Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.963 |
50+ | €0.882 |
100+ | €0.748 |
250+ | €0.739 |
500+ | €0.729 |
1000+ | €0.700 |
2500+ | €0.655 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC4T774PW
Order Code3120932
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AVC4T774
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number744T774
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744T774
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AVC4T774
Logic Case Style
TSSOP
Supply Voltage Min
1.1V
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176