Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €1.070 |
50+ | €1.060 |
100+ | €1.050 |
250+ | €1.040 |
500+ | €1.030 |
1000+ | €1.020 |
2500+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CB3Q3125PW
Order Code3006765
No. of Channels4Channels
Output Current30mA
Switch TypeSPST
On State Resistance Max-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74CB3Q3125PW is a high-bandwidth FET Bus Switch uses a charge pump to elevate the gate voltage of the pass transistor, thus providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data input/output (I/O) ports. It also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus.
- Rail-to-rail switching on data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low input and output capacitance minimizes loading and signal distortion
- Fast switching frequency
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Communications & Networking, Wireless, Fibre Optics
Technical Specifications
No. of Channels
4Channels
Switch Type
SPST
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
30mA
On State Resistance Max
-
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability