Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.649 |
10+ | €0.647 |
50+ | €0.645 |
100+ | €0.643 |
250+ | €0.641 |
500+ | €0.639 |
1000+ | €0.637 |
2500+ | €0.635 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F86N
Order Code3006558
Logic FunctionXOR (Exclusive OR)
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74F
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current20mA
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74F86N is a quadruple 2-input Exclusive-OR Gate contains four independent circuits. This device performs the Boolean function Y = A ⊕ B or Y = A\B + AB\ in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
Applications
Industrial
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74F
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
SVHC
No SVHC (27-Jun-2018)
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.5V
Output Current
20mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability