Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.767 |
50+ | €0.758 |
100+ | €0.749 |
250+ | €0.740 |
500+ | €0.730 |
1000+ | €0.721 |
2500+ | €0.712 |
Product Information
Product Overview
The SN74HC191N is a 4-bit synchronous Up/Down Binary Counter operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low- to high-level transition of the clock input if the count-enable (CTEN\) input is low. A high at CTEN\ inhibits counting. The direction of the count is determined by the level of the down/up (D/U\) input. When D/U\ is low, the counter counts up and when D/U\ is high, it counts down. It features a fully independent clock circuit. Change at the control (CTEN\ and D/U\) inputs that modifies the operating mode has no effect on the contents of the counter until clocking occurs. The function of the counter is dictated solely by the condition meeting the stable setup and hold times.
- Outputs can drive up to 10 LSTTL loads
- 13ns Typical tpd
- Low input current of 1µA Maximum
- Single down/up count-control line
- Look-ahead circuitry enhances speed of cascaded counters
- Fully synchronous in count modes
- Asynchronously presettable with load control
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
Applications
Industrial
Technical Specifications
74HC191
48MHz
DIP
16Pins
6V
74191
85°C
-
Binary, Synchronous, Up / Down
16
DIP
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate