Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS07N .
Order Code1470756
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LS07
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7407
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Alternatives for SN74LS07N .
1 Product Found
Product Overview
The SN74LS07N is a Hexagonal Buffer/Driver with open-collector high-voltage outputs to interface with high-level circuits or for driving high-current loads. They are also characterized for use as buffers for driving TTL inputs. The maximum sink current is 40mA for the SN74LS07. These circuits are compatible with most TTL families. Inputs are diode-clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 140mW and average propagation delay time is 12ns.
- Convert TTL voltage to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector driver for indicator lamps and relays
Applications
Industrial
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7407
Operating Temperature Max
70°C
Product Range
-
Logic Family / Base Number
74LS07
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907