Print Page
Image is for illustrative purposes only. Please refer to product description.
738 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €1.060 |
50+ | €1.040 |
100+ | €1.020 |
250+ | €0.998 |
500+ | €0.977 |
1000+ | €0.957 |
2500+ | €0.936 |
Price for:Each
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS174N
Order Code3120063
Logic Family / Base Number74LS174
Flip-Flop TypeD
Propagation Delay20ns
Frequency40MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74174
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74LS174N is a hex D-type Flip-flop with clear. It utilizes TTL circuitry to implement D-type flip-flop logic. All have a direct clear input. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. It is fully compatible for use with most TTL circuits.
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
- TTL Input and output
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS174
Propagation Delay
20ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
40MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.25V
Logic IC Base Number
74174
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability