Print Page
Image is for illustrative purposes only. Please refer to product description.
987 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.320 |
10+ | €5.690 |
25+ | €5.260 |
50+ | €4.840 |
100+ | €4.540 |
250+ | €4.230 |
500+ | €4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€7.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS348N
Order Code3006334
Logic Family / Base Number74LS348
Logic TypePriority Encoder
No. of Outputs3Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74348
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS348
No. of Outputs
3Outputs
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Priority Encoder
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74348
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability