Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €3.480 |
25+ | €2.890 |
50+ | €2.590 |
100+ | €2.390 |
250+ | €2.230 |
500+ | €2.110 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS73AN
Order Code3006400
Logic Family / Base Number74LS73
Flip-Flop TypeJK
Propagation Delay15ns
Frequency30MHz
Output Current8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7473
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74LS73AN is a dual J-K Flip-flop with clear with LS technology and two independent J-K flip-flops with individual J-K, clock and direct clear inputs. The LS73A contains two independent negative-edge-triggered flip-flops. The J and K inputs must be stable one setup time prior to the high-to-low clock transition for predictable operation. When the clear is low, it overrides the clock and data inputs forcing the Q output low and the Q\ output high.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS73
Propagation Delay
15ns
Output Current
8mA
IC Case / Package
DIP
Trigger Type
Negative Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
JK
Frequency
30MHz
Logic Case Style
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
7473
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability