Print Page
Image is for illustrative purposes only. Please refer to product description.
1,995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.257 |
10+ | €0.178 |
100+ | €0.135 |
500+ | €0.109 |
1000+ | €0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04YZVR
Order Code3120592
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins4Pins
Logic Case StyleDSBGA
IC Case / PackageDSBGA
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
DSBGA
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
4Pins
IC Case / Package
DSBGA
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability