Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.340 |
| 10+ | €0.969 |
| 50+ | €0.884 |
| 100+ | €0.782 |
| 250+ | €0.733 |
| 500+ | €0.704 |
| 1000+ | €0.680 |
| 2500+ | €0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC8T245DWR
Order Code3006799
No. of Inputs8Inputs
Output Current50mA
Propagation Delay4.3ns
No. of Pins24Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBus Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4.3ns
IC Case / Package
SOIC
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
Output Current
50mA
No. of Pins
24Pins
Logic Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability