Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
10+ | €1.270 |
50+ | €1.160 |
100+ | €1.030 |
250+ | €0.964 |
500+ | €0.927 |
1000+ | €0.897 |
2500+ | €0.861 |
Product Information
Product Overview
The SN74LVTH16373DGGR is a 16-bit transparent D Latch with 3-state outputs. It is designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. It can be used as two 8-bit latches or one 16-bit latch. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without interface or pull-up components.
- Members of the Texas Instruments Widebus™ family
- State-of-the-art advanced BiCMOS technology (ABT) design
- Support mixed-mode signal operation
- Support unregulated battery operation down to 2.7V
- Ioff and Power-up 3-state support hot insertion
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 500mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
74LVT373
Tri State
64mA
TSSOP
2.7V
16bit
7416373
85°C
-
No SVHC (27-Jun-2018)
D Type Transparent
2.7ns
TSSOP
48Pins
3.6V
74LVT
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate