Print Page
Image is for illustrative purposes only. Please refer to product description.
495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.906 |
10+ | €0.650 |
50+ | €0.548 |
100+ | €0.514 |
250+ | €0.481 |
500+ | €0.461 |
1000+ | €0.452 |
2500+ | €0.443 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75452BP
Order Code3118981
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs2Outputs
Output Voltage30V
Output Current400mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN75452BP is a dual very high speed high-current Peripheral Driver designed for use in systems that employ TTL logic. This family is functionally interchangeable and the speed of the devices is equal to that of the SN75450 family and the parts are designed to ensure freedom from latch-up. Diode-clamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers.
- High-voltage outputs
- No output Latch-up at 20V
- High-speed switching
- Circuit flexibility for varied applications
- TTL-compatible diode-clamped inputs
- Plastic DIP (P) with copper lead frame provides cooler operation and improved reliability
Applications
Industrial, Power Management, Lighting
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.25V
Output Voltage
30V
Driver Case Style
DIP
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771