Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 10+ | €1.180 |
| 50+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75462P .
Order Code1470428
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs2Outputs
Output Voltage35V
Output Current400mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
5.25V
Output Voltage
35V
Driver Case Style
DIP
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454