Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.993 |
10+ | €0.973 |
50+ | €0.952 |
100+ | €0.932 |
250+ | €0.912 |
500+ | €0.892 |
1000+ | €0.871 |
2500+ | €0.851 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75477P
Order Code3118989
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Outputs2Outputs
Output Voltage100V
Output Current400mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
SN75477P is a dual peripheral driver designed for use in systems that require high current, high voltage, and fast switching times. This device has diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection.
- Standard supply voltage, suitable for hammer-driver applications
- TTL- or MOS-compatible diode-clamped inputs, pnp transistor inputs reduce input current
- 5V nominal supply voltage, -0.95V input clamp voltage at (II = –12mA)
- 10mA typ supply current, outputs high at (VCC = 5.5V, VI = 0)
- High-level input current is 0.01µA typ at (VCC = 5.5V, VI = 5.5V)
- 200ns typ propagation delay time, low-to-high-level output at (CL = 15pF, RL = 100 ohm)
- Operating temperature range from 0°C to 70°C
- 8-pin PDIP package
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.5V
Output Voltage
100V
Driver Case Style
DIP
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability