Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.966 |
10+ | €0.694 |
50+ | €0.627 |
100+ | €0.553 |
250+ | €0.517 |
500+ | €0.496 |
1000+ | €0.456 |
2500+ | €0.447 |
Product Information
Product Overview
The TCA9406DCTR is a 2-bit bidirectional 1MHz I²C Bus and SMBus Voltage-level Shifter with an output enable (OE) input. The OE input pin is referenced to VCCA, can be tied directly to VCCA, but it is also 5.5V tolerant. The OE pin can also be controlled and set to a logic low to place all the SCL and SDA pins in a high-impedance state, which significantly reduces the quiescent current consumption. Under normal I²C and SMBus operation or other open-drain configurations, the TCA9406 can support up to 2Mbps. Therefore, it is compatible with standard I²C speeds where the frequency of SCL is standard-mode and fast-mode or fast-mode plus. The device can also be used as a general purpose level translator and when the A and B-side ports are both driven with push-pull devices the TCA9406 can support up to 24Mbps.
- OE Input can be tied directly to VCCA or controlled by GPIO
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
I2C
1.65V
SSOP
-40°C
-
No SVHC (27-Jun-2018)
I2C Bus & SMBus Systems Applications
3.6V
8Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate