Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €2.390 |
25+ | €2.380 |
50+ | €2.370 |
100+ | €2.360 |
250+ | €2.350 |
500+ | €2.340 |
Product Information
Product Overview
The TL5001CD is a PWM Controller with wide input range incorporate on a single monolithic chip all the functions required for a pulse-width-modulation (PWM) control circuit. Designed primarily for power-supply control, the TL5001/A contains an error amplifier, a regulator, an oscillator, a PWM comparator with a dead-time-control input, under-voltage lockout (UVLO), short-circuit protection (SCP) and an open-collector output transistor. The TL5001A has a typical reference voltage tolerance of ±3% compared to ±5% for the TL5001.
- Complete PWM power control
- Internal under-voltage-lockout circuit
- Internal short-circuit protection
- Variable dead time provides control over total range
- ±3% Tolerance on reference voltage
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
Primary Side Controller
Voltage Mode Control
40V
8Pins
-
500MHz
-
-25°C
-
MSL 1 - Unlimited
-
500kHz
20mA
1Channels
3.6V
SOIC
Surface Mount
20MHz
-
Flyback
85°C
-
No SVHC (27-Jun-2018)
SOIC
6V
50V
Alternatives for TL5001CD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate