Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.840 |
Product Information
Product Overview
The TMDSCNCD28069 is a C2000 controlCARDs for OEMs to use for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. The controlCARDs are complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution. The controlCARDs use the 100-pin connector footprint to provide the analogue and digital I/Os on-board controller and are completely interchangeable. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional.
- 9cm x 2.5cm Small form factor
- Standard 100-pin DIMM interface
- F28x analogue I/O, digital I/O and JTAG signals at DIMM interface
- Single 5V power rail for full operation
Applications
Test & Measurement, Industrial
Notes
JTAG emulator required for debug.
Technical Specifications
Texas Instruments
C2000
TMS320F280x
controlCARD TMS320F28069
No SVHC (27-Jun-2018)
C2000
TMS320F28069
controlCARD Base Boards or Compatible Boards with 100pin DIMM Interface
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate