Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €240.200 |
Price for:Each
Minimum: 1
Multiple: 1
€240.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMDSDOCK28379D
Order Code3126136
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameDelfino - TMS320F283xx
Core ArchitectureC2000
Core Sub-ArchitectureC2000
Silicon Core NumberTMS320F28377D
Kit ContentsDelfino Control Card, Docking Station, USB Cable, CCS IDE, Software
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TMDSDOCK28379D is a F28379D Delfino experimenter kit. This is a HSEC180 controlCARD based evaluation and development tool for the C2000™ Delfino™ F2837x and Piccolo F2807x series of microcontroller products. The Docking Station provides power to the controlCARD and has a bread-board area for prototyping. Access to the key device signals are available using a series of header pins.
- TMDSCNCD28379D: TMS320F28379D HSEC180 based controlCARD
- Isolated XDS100v2 USB-to-JTAG Debug Probe enables real-time in-system programming and debugging
- Bread-board like baseboard with HSEC180 controlCARD female connector
- Header pin access to key MCU signals
- Breadboard area for customizable routing/prototyping
- Board power can be provided by the provided USB cable or a 5V barrel supply
- Hardware Files are in C2000Ware at boards\controlCARDs\TMDSCNCD28379D
Contents
Delfino F28379D controlCARD, HSEC180 Docking Station baseboard, 2 x USB cable (A Male to Mini B Male), USB cable (A Male to Micro B Male).
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Delfino - TMS320F283xx
Core Sub-Architecture
C2000
Kit Contents
Delfino Control Card, Docking Station, USB Cable, CCS IDE, Software
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
C2000
Silicon Core Number
TMS320F28377D
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.687192