Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.757 |
| 10+ | €0.472 |
| 100+ | €0.305 |
| 500+ | €0.233 |
| 1000+ | €0.215 |
| 5000+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DZDR
Order Code3004238
Product RangeTPD2E
Clamping Voltage Vc Max-
Diode Case StyleSOP
No. of Pins4Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeTPD2E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TPD2E001DZDR is a low-capacitance 2-channel ESD Protection Device for high-speed data interfaces. It is a Transient Voltage Suppressor (TVS) based electrostatic discharge (ESD) protection diode array. The device is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 level 4 international standard.
- 1.5pF IO Capacitance
- 1nA Maximum low leakage current
- 1nA Low supply current
- 0.9 to 5.5V Supply-voltage range
- Space-saving
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Imaging, Video & Vision, Metering, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOP
Operating Voltage
5.5V
Product Range
TPD2E
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability