Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.739 |
50+ | €0.669 |
100+ | €0.545 |
250+ | €0.512 |
500+ | €0.490 |
1000+ | €0.474 |
Product Information
Product Overview
The TPS2066CDGNR-2 is a dual Power Distribution Switch family intended for applications such as USB where heavy capacitive loads and short-circuits may be encountered. This family offers multiple devices with fixed current-limit thresholds for applications between 0.5 and 2A. The TPS20xxC dual family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overcurrent response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turnoff.
- ±20% Accurate, fixed, constant current limit
- 2µs Fast overcurrent response
- Deglitched fault reporting
- Reverse current blocking
- Built-in soft start
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
High Side
5.5V
0.07ohm
8Pins
Active High
-40°C
-
MSL 2 - 1 year
-
2Channels
1.61A
MSOP
Yes
2Outputs
85°C
-
No SVHC (27-Jun-2018)
MSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate