Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.090 |
10+ | €3.390 |
25+ | €3.070 |
50+ | €2.750 |
100+ | €2.430 |
500+ | €2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82130SILR
Order Code3008331
Power Supply Applications-
DC / DC Converter TypeModule
Input Voltage Min3V
Input Voltage Max17V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
No. of Pins8Pins
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Output Current3A
Input Voltage DC Min3V
Input Voltage DC Max17V
Switching Frequency2MHz
Height2.9mm
TopologyBuck (Step Down)
Depth3.1mm
Operating Temperature Max125°C
Width1.53mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
Input Voltage Min
3V
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
µSIP
Output Current Max
3A
Output Current
3A
Input Voltage DC Max
17V
Height
2.9mm
Depth
3.1mm
Width
1.53mm
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Input Voltage Max
17V
No. of Outputs
1 Output
Output Voltage Max
6V
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3V
Switching Frequency
2MHz
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
-
Alternatives for TPS82130SILR
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404