Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.510 |
25+ | €2.430 |
50+ | €2.340 |
100+ | €2.260 |
500+ | €2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82150SILR
Order Code3008335
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Voltage Min3V
Output Power Max-
Input Voltage Max17V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
No. of Pins8Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Height1.53mm
Switching Frequency2MHz
Depth3.1mm
TopologySynchronous Buck (Step Down)
Width2.9mm
Operating Temperature Max125°C
Product Range-
MSL-
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
3V
Input Voltage Max
17V
Output Voltage Min
900mV
DC / DC Converter IC Case
µSIP
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Switching Frequency
2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
MSL
-
DC / DC Converter Type
Module
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
6V
No. of Pins
8Pins
Output Current
1A
Input Voltage DC Min
3V
Height
1.53mm
Depth
3.1mm
Width
2.9mm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for TPS82150SILR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002