Print Page
Image is for illustrative purposes only. Please refer to product description.
1,870 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
5+ | €4.120 |
10+ | €3.790 |
50+ | €3.610 |
100+ | €3.410 |
250+ | €3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRPGR30ATGA
Order Code3125179
Tag TypeCylindrical Glass
Frequency134.2kHz
Memory Size80bit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Tag Type
Cylindrical Glass
Memory Size
80bit
SVHC
No SVHC (27-Jun-2018)
Frequency
134.2kHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability