Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.558 |
10+ | €0.395 |
100+ | €0.308 |
500+ | €0.307 |
1000+ | €0.306 |
2500+ | €0.305 |
5000+ | €0.304 |
Product Information
Product Overview
The TXS0102DCUR is a two-bit non-inverting Translator IC, bidirectional voltage-level translator and can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- No Direction-Control Signal Needed
- 24Mbps (Push Pull) and 2Mbps (Open Drain) Maximum Data Rates
- 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA≤VCCB)
- VCC Isolation Feature - If Either VCC Input Is at GND, Both Ports Are in the High-impedance State
- No Power-supply Sequencing Required: Either VCCA or VCCB can be Ramped First
- Ioff Supports Partial-power-down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Communications & Networking, Signal Processing
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Inputs
165ns
VSSOP
1.65V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
50mA
8Pins
VSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate