Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.954 |
50+ | €0.863 |
100+ | €0.764 |
250+ | €0.717 |
500+ | €0.688 |
1000+ | €0.665 |
2500+ | €0.652 |
Product Information
Product Overview
The TXS02612RTWR is a SDIO Port Expander with voltage-level translation designed to interface the cell phone baseband with external SDIO peripherals. The device includes a 6-channel SPDT switch with voltage-level translation capability. This allows a single SDIO port to be interfaced with two SDIO peripherals. The TXS02612 has three separate supply rails that operate over the full range of 1.1 to 3.6V. This allows the baseband and SDIO peripherals to operate at different supply voltages if required. The select (SEL) input is used to choose between the B0 port and B1 port. When SEL = Low, B0 port is selected; when SEL = High, B1 port is selected. SEL is referenced to VCCA. For the unselected B port, the clock output is held low, whereas the data and command I/Os are pulled high to their respective VCCB through a 70kΩ resistor (±30% tolerance).
- 6-to-12 Demultiplexer/multiplexer allows SDIO port expansion
- Built-in level translator eliminates voltage mismatch between baseband and SD card/SDIO peripheral
- VCCA, VCCB0 and VCCB1 each operate over full 1.1 to 3.6V range
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
-
1.1V
WQFN
12I/O's
85°C
-
No SVHC (27-Jun-2018)
SDI
3.6V
24Pins
-40°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate