Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €4.730 |
25+ | €4.550 |
50+ | €4.370 |
100+ | €4.190 |
250+ | €4.010 |
500+ | €3.830 |
Product Information
Product Overview
The UC3846N is a Current Mode PWM Controller that provides all of the necessary features to implement fixed frequency, current mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters and the ability to parallel "power modules" while maintaining equal current sharing. Protection circuitry includes built-in under-voltage lockout and programmable current limit in addition to soft start capability. A shut-down function is also available which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully latched operation, double pulse suppression, deadline adjust capability and a ±1% trimmed bandgap reference.
- Automatic feed forward compensation
- Programmable pulse-by-pulse current limiting
- Automatic symmetry correction in push-pull configuration
- Enhanced load response characteristics
- Parallel operation capability for modular power systems
- Differential current sense amplifier with wide common mode range
- Double pulse suppression
- 500mA (Peak) totem-pole outputs
- ±1% bandgap reference
- Under-voltage lockout
- Soft-start capability
- Shutdown terminal
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Single Ended Controller
Current Mode Control
40V
16Pins
500kHz
-
-
0°C
-
-
-
500kHz
500mA
1Channels
7.7V
PDIP
Surface Mount
-
-
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
PDIP
15V
13.5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate