Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHOMSON CONSUMER ELECTRONICS
Manufacturer Part No00132527
Order Code3402258
Also Known AsGTIN UPC EAN: 4047443358622
No Longer Stocked
Product Information
ManufacturerTHOMSON CONSUMER ELECTRONICS
Manufacturer Part No00132527
Order Code3402258
Also Known AsGTIN UPC EAN: 4047443358622
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Jack Plug
Lead Length1.2m
Product Range-
SVHCTo Be Advised
Product Overview
- Stylish, lightweight earphones
- Integrated microphone function with call answer button for smartphones
- Passive noise protection shields out exterior noise
- Remote function for music control (pause/play/forward/back)
- Three sizes of silicone earbuds to ensure secure, comfortable fitting
Contents
Headphones, earbuds and user guide
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
1.2m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049