Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
5+ | €2.230 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMCO
Manufacturer Part No875INCSB
Order Code4265231
Product RangeTimco - Coach Screws
Thread Size - Imperial-
Thread Size - MetricM8
Screw Length75mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleHex Head
Product RangeTimco - Coach Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Screw Length
75mm
Fastener Material
Steel
Product Range
Timco - Coach Screws
Thread Size - Metric
M8
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238