Print Page
10M6W/G
White BT Plug (BT631A) to Socket Telephone Lead - 10m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTITAN
Manufacturer Part No10M6W/G
Order Code3761366
Also Known AsGTIN UPC EAN: 5055386503794
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.980 |
5+ | €7.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part No10M6W/G
Order Code3761366
Also Known AsGTIN UPC EAN: 5055386503794
Connector to ConnectorBT631A Plug to BT631A Receptacle
Cable Length - Imperial-
Cable Length - Metric10m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
6 Way (631A) BT style plug to socket extension lead
Contents
Contents: Extension lead only
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Receptacle
Cable Length - Metric
10m
Product Range
-
Cable Length - Imperial
-
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2