Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €211.830 |
Price for:Each
Minimum: 1
Multiple: 1
€211.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part No6000
Order Code3864456
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height118mm
External Width57mm
External Depth150mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High accuracy, microprocessor-based thermocouple instrument. With seven different thermocouple types available and the choice of display in °C or °F.
- Single input bench top thermocouple thermometer
- LCD backlight display
- Instruments are housed in a tough ABS case
- Supplied complete with integral tilt feet and 1.5m of cable with fitted mains plug
- Resolution of 0.1° to 1,000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E
- Easily configured via near mounted switches
- Over range / Open circuit sensor indication
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
57mm
Product Range
-
External Height
118mm
External Depth
150mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74