Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTME
Manufacturer Part NoMM2010
Order Code3864446
Product RangeMM20xx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €123.360 |
| 5+ | €104.830 |
| 10+ | €96.470 |
| 20+ | €94.470 |
Price for:Each
Minimum: 1
Multiple: 1
€123.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2010
Order Code3864446
Product RangeMM20xx Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Robust digital, single input thermocouple thermometer featuring a dual display for simultaneous information. Designed for multiple applications where the custom display allows Max/Min/Hold to be shown on a secondary display whilst the real time measurement continues to be shown.
- °C/°F switchable and 0.1/1000° auto ranging
- Max /min/hold functions using dual display for ease of use
- Switchable thermocouple types K / T / J / R / N / E / S
- Infra-Red compatibility
- Full retention of thermocouple type and temperature scale
- User configurable auto switch off capability
- Calibration via front keypad
- Over range /open circuit sensor indication
- Low battery indication and IP67 casing
- Supplied complete with shock resistant rubber boot
- Supplied with 1x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19