Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoWSB25
Order Code4223927
Product RangeToolpak - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 5039197077156
Technical Datasheet
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoWSB25
Order Code4223927
Product RangeToolpak - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 5039197077156
Technical Datasheet
Drill Bit Size Metric25mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeToolpak - Flat Wood Drill Bits
SVHCNo SVHC (14-Jun-2023)
Product Overview
High grade carbon steel. Tri-point cutters and twin side cutters help reduce splintering. ¼” hex power drive shank. Hexagon shank prevents slipping in 3-jaw chucks.
- High Grade Carbon Steel
- Ground Tri-point Cutters and Twin Side Cutters
- ¼” Hex Power Drive Quick-Change Shank
- Fast Drilling in Wood, Chipboard and Plasterboard
- Ideal for Door Locks, Electrical and Plumbing work
Technical Specifications
Drill Bit Size Metric
25mm
Effective Length
-
Product Range
Toolpak - Flat Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055