Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62387AFNG(Z,EL)
Order Code4178776
Also Known AsTBD62387AFNG, TBD62387AFNG(Z
Technical Datasheet
246 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.690 |
| 10+ | €1.240 |
| 50+ | €1.130 |
| 100+ | €1.010 |
| 250+ | €0.945 |
| 500+ | €0.938 |
| 1000+ | €0.930 |
| 2500+ | €0.663 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TBD62387AFNG(Z,EL) is a TBD62387A series BiCD silicon monolithic integrated circuit. This incorporate clamp diodes for clamping a back-EMF, which generates during inductive-load drive.
- 8-ch low active sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from 0 to VCC-3.5V (IOUT = -100mA or more, VDS=2V, output on, Ta = -40 to 85°C)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Consumption current is 60μA (per ch, typ, Ta = 25°C, VCC = 5.5V, VIN = 0V)
- Clamp diode reverse current is 1.0μA (max, VR = 50V, Ta = 85°C)
- Turn on delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50V, RL = 125ohm, CL = 15pF)
- SSOP20-P-225-0.65A package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
SSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability