Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €100.330 |
| 5+ | €95.150 |
| 10+ | €89.960 |
| 50+ | €82.050 |
Product Information
Product Overview
The TCL series from Tracopower are DIN rail power supplies with an excellent price/performance ratio. These power supplies have tight regulated output voltage and high immunity against electrical disturbances on the mains to provide a reliable power source for sensitive loads in industrial process controls, machine tools and other equipments exposed to industrial environment. TCL series power supplies feature compact size, light weight, easy snap-on mounting on DIN-rails and choice of two connection terminal versions. These power supplies comply with all major safety standards for Europe (EN60950-1, EN50178), North America UL/cUL 60950, UL 508C listed.
- Output power range from 24W to 240W
- Maximum output current is 10A
- Switching frequency range from 55KHz to 180KHz depending on load
- Ultra compact plastic housing
- Connection by spring clamp terminals or detachable screw terminal block
- Universal input voltage range from 85VAC to 264VAC at 50Hz/60Hz
- Available with 5VDC, 12VDC, 24VDC and 48VDC output models
- Low ripple and noise
- Overload and short circuit protection
- Operating temperature range -10°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
ITE
60W
24V
-
Regulated
Fixed
DIN Rail
75mm
18V
TCL-DC Series
4:1
1 Output
2.5A
-
1.5kV
60V
45mm
100mm
75V
No SVHC (14-Jun-2023)
Alternatives for TCL 060-124DC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate