Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoR163-VIP
Order Code4574386
Also Known AsGTIN UPC EAN: 5056310403074
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2,555.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,555.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR163-VIP
Order Code4574386
Also Known AsGTIN UPC EAN: 5056310403074
Tester Type-
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
R163-VIP is a USB fibre optic video inspection probe designed for use with the LanTEK IV, provides precise fibre optic connector inspections. It includes 2.5mm and 1.25mm tips for inspecting connectors outside of panels, couplers, or bulkheads.
- Fiber optic video inspection probe with USB connector for LanTEK IV series
Contents
1 x fibre optic video inspection probe with USB connector (R163-VIP), 1 x2.5mm tip, 1 x 1.25 tip.
Technical Specifications
Tester Type
-
External Height
-
External Depth
-
SVHC
No SVHC (27-Jun-2024)
Resistance
-
External Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1