Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.320 |
| 5+ | €10.830 |
| 10+ | €10.330 |
| 25+ | €9.900 |
| 50+ | €9.720 |
| 100+ | €8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€11.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-01-T
Order Code4066529
Technical Datasheet
Turns Ratio14.1:1
Primary Impedance200kohm
Secondary Impedance1kohm
Secondary Power10mW
Frequency Max100kHz
Isolation Voltage500Vrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary5.3kohm
DC Resistance Secondary120ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
14.1:1
Secondary Impedance
1kohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
120ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
200kohm
Secondary Power
10mW
Isolation Voltage
500Vrms
DC Resistance Primary
5.3kohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
Product traceability