Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoP88RX15
Order Code4574267
Product RangeP88RX Series
Also Known AsGTIN UPC EAN: 5055386512826
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.090 |
| 10+ | €8.990 |
| 25+ | €7.970 |
| 100+ | €7.460 |
| 250+ | €6.150 |
| 500+ | €6.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€12.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoP88RX15
Order Code4574267
Product RangeP88RX Series
Also Known AsGTIN UPC EAN: 5055386512826
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3, Cat4, Cat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeP88RX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8 position 8 contact plug used mainly for data cabling systems (eg Category 3, 4 and 5e). Known mainly as RJ45 connector but also used in RJ48 and RJ61 applications.
- Suitable for round cable
- UL listed
- 3 prong contact blades are suitable for stranded and/or solid wire from 23 ~ 26 AWG
- Can be used for core outside diameter 0.96mm - 1.02mm
- Standard or higher gold plating versions available – increased gold plating is suitable for high number of insertions or for use with power over ethernet (POE)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3, Cat4, Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
P88RX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002