Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.150 |
| 10+ | €2.630 |
| 50+ | €2.150 |
| 100+ | €1.930 |
| 200+ | €1.750 |
| 500+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4700-005LF
Order Code1186429
Technical Datasheet
Filter Applications-
Capacitance1000pF
Voltage Rating100V
Current Rating10A
No. of Phases-
No. of Stages1 Stage
Filter TerminalsSMD
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4700-005LF is a surface-mount square style Power Line Filter offers 1000µF capacitance with 10A current rating at 100V voltage.
Applications
Industrial
Technical Specifications
Filter Applications
-
Voltage Rating
100V
No. of Phases
-
Filter Terminals
SMD
Filter Input Terminals
SMD
Product Range
-
Capacitance
1000pF
Current Rating
10A
No. of Stages
1 Stage
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016