Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT0202SLV40
Order Code3404258
Also Known AsGTIN UPC EAN: 5027785809821
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT0202SLV40
Order Code3404258
Also Known AsGTIN UPC EAN: 5027785809821
Adhesive Type-
Dispensing MethodPacket
Adhesive Colour-
Volume-
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
A pack of 40 double sided sticky pads that are ideal for quickly, cleanly and easily sticking posters and hooks and have a variety of other practical uses in the home and office.
- 40 Double sided pads provided in each pack
- Dimensions: 25mm x 12mm
- 1 Carded pack supplied
Technical Specifications
Adhesive Type
-
Adhesive Colour
-
Weight
-
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021