Print Page
BB-REM-T0807
Remanufactured Ink Cartridges, 6 Colour Multipack - Replaces Epson T0807
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoBB-REM-T0807
Order Code3763593
Printer BrandEpson
Cartridge Original Type NumberT0807
Ink ColourBlack, Cyan, Magenta, Yellow
Consumable TypeRemanufactured
Product Range-
SVHCTo Be Advised
Product Overview
- Ink cartridge that matches or exceed manufacturers specification
- Lower cost premium grade alternative to oem
- Reliable performance with excellent results
- Affordable and high quality prints
- Easy to install, manage and maintain
- Manufactured to ISO9001
Technical Specifications
Printer Brand
Epson
Ink Colour
Black, Cyan, Magenta, Yellow
Product Range
-
Cartridge Original Type Number
T0807
Consumable Type
Remanufactured
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:32159000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228