Print Page
TM-308
12mm Digit Digital Stopwatch
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoTM-308
Order Code3702217
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 1/100 Second for first 30 minutes (1 second after)
- Calendar and time in 12/24 hour format
- Daily alarm and hourly chime
- 12mm High digit display
- Water and impact resistant ABS case
- Dimensions: 72x64x20mm
- Supplied with neck cord and battery
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04