Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No80981 VT-526
Order Code3390629
Also Known AsGTIN UPC EAN: 3800157639705
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €59.400 |
5+ | €55.760 |
Price for:Each
Minimum: 1
Multiple: 1
€59.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No80981 VT-526
Order Code3390629
Also Known AsGTIN UPC EAN: 3800157639705
Length272mm
Depth75mm
Width296mm
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
- Efficient thermal management technology
- High performance Ni-Cd batteries made for longevity and low maintenance
- LEDs mounted on print circuit board
- Low energy consumption, only 2W at 120V
- Single or double face configuration
- Reliable emergency backup of 3 hours
- Universal (wall, side or ceiling) mounting
- LED indicator light and push button test switch
- Emergency operation time: 3 hours
Technical Specifications
Length
272mm
Width
296mm
SVHC
To Be Advised
Depth
75mm
Operating Temperature Max
45°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.633