Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No812 VT-19
Order Code3390737
Also Known AsGTIN UPC EAN: 3800157636513
No Longer Stocked
Product Overview
Dome light with premium quality Samsung LEDs and efficient thermal management technology for a reliable lifetime.
- Maintained operation-suitable for long working hours
- Corrosion-free mounting clamps
- Constant current LED driver for instant start and consistent operation
- Ideal for offices, art galleries, display cases, accent lighting etc.
- Detection angle: 120°/360°
- Detection range: 10x6m
- 9.6V, 1Ah NiCd battery
- Emergency operation time: 3 hours
Technical Specifications
Length
100mm
Width
320mm
Operating Temperature Max
45°C
SVHC
To Be Advised
Depth
320mm
IP / NEMA Rating
IP65
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.346