Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.130 |
| 10+ | €21.540 |
| 25+ | €21.110 |
Price for:Each
Minimum: 1
Multiple: 1
€25.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No169P44WEC1
Order Code2850685
Technical Datasheet
Board TypePCB, Punchboard, Single Clad
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height431.8mm
External Width114.3mm
Board Thickness1.57mm
Product Overview
The 169P44WEC1 is a 114.3 x 431.8mm general-purpose Prototyping Board made of 1.57mm FR4 epoxy glass composite (MIL-P13949 type GF) with one side 1oz un-plated copper clad. This P-pattern Punch board features 1.1mm hole diameter and 2.54 x 2.54mm grid.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Punchboard, Single Clad
Hole Diameter
1.07mm
External Width
114.3mm
Board Material
Epoxy Fibreglass
External Height
431.8mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137212