Print Page
29 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.730 |
5+ | €12.010 |
10+ | €11.370 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€12.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoV10TB-R10-15MM-804
Order Code7243315
Product RangeOne-Wrap
Hook TypeHook
Form FactorRoll
Tape ColourBlack
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.4"
Tape Width - Metric10mm
Tape Length - Imperial-
Tape Length - Metric-
Roll Length10m
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeOne-Wrap
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V10TB-R10-15MM-804 is a 10m black back to back hook and loop reel ideal for cable harnessing. Adhesive is suitable for many smooth, clean, dry surfaces including plastic (except PVC), glass, metal and wood. In general, the hooked strip should be attached to the fixed half of the item and the looped strip to movable half.
- Can be cut to any length
- For heavy duty applications, may be stapled or tacked
Technical Specifications
Hook Type
Hook
Tape Colour
Black
Roll Length - Metric
10m
Tape Width - Metric
10mm
Tape Length - Metric
-
Tape Diameter - Imperial
-
Product Range
One-Wrap
Form Factor
Roll
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.4"
Tape Length - Imperial
-
Roll Length
10m
Tape Diameter - Metric
-
SVHC
No SVHC (17-Dec-2014)
Alternatives for V10TB-R10-15MM-804
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:58061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12