Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.940 |
10+ | €5.560 |
100+ | €3.880 |
250+ | €3.510 |
500+ | €3.140 |
1000+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No1051
Order Code1525877
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Product Overview
The 1051 is a 2m Serial AT Modem Cable with DB9F to DB25M connectors. The cable is plugging into the common PC serial port (9D), the AT modem style cables are wired as follows 1-8, 2-3, 3-2, 4-20, 5-7, 6-6, 7-4, 8-5, 9-22. The XT cables are wired on a straight through configuration with pins 1- 8, 11, 15, 17, 18, 20, 22, 23 and 25 connected.
- Fully moulded construction fitted with thumbscrews
- Both foil screened and high quality foil and braid versions
- Added protection against RFI with superior performance over longer distances
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
White
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16