Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.470 |
5+ | €30.330 |
10+ | €29.070 |
20+ | €27.880 |
Price for:Each
Minimum: 1
Multiple: 1
€31.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC5
Order Code4705454
Technical Datasheet
Turns Ratio1:10
Primary Impedance1.35kohm
Secondary Impedance19.4kohm
Secondary Power-
Frequency Max35kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary19ohm
DC Resistance Secondary2.04kohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MIC5 is a microphone input transformer with through-hole PCB pins. Transformer is designed to interface microphones with the input stage of audio equipment, such as mixing consoles, preamplifiers, or recording devices.
- 1 : 5+5 turns ratio
- Max input: 0dBu at 20Hz with <1% THD
- 150 ohm input impedance
- Frequency range from 20Hz to 35kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
1:10
Secondary Impedance
19.4kohm
Frequency Max
35kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
2.04kohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.35kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
19ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06