Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoDK8-100V/20OHM
Order Code3409394
Also Known AsGTIN UPC EAN: 4007540502038
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €138.550 |
Price for:Each
Minimum: 1
Multiple: 1
€138.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDK8-100V/20OHM
Order Code3409394
Also Known AsGTIN UPC EAN: 4007540502038
Transformer Power Tappings15, 10, 5, 3, 1W
Frequency Response Min400Hz
Frequency Response Max5kHz
External Height214mm
External Width214mm
External Depth231mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
A re-entrant horn speaker with 100V transformer. High sound pressure and a wide range of frequency responses guarantees excellent voice quality. The speaker horn comes with a pivoting metal frame attached allowing for mounting on walls, ceilings or columns.
Technical Specifications
Transformer Power Tappings
15, 10, 5, 3, 1W
Frequency Response Max
5kHz
External Width
214mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
400Hz
External Height
214mm
External Depth
231mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.534